| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST2.0-48-2Y |
| Maximum Operating Temperature: | 110 °C, 230 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 1.2 m, 4 ft |
| Shrink Temperature: | 120 °C, 248 °F |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 16.9 mm, .67 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| SKU: | PANHST2.0-48-2Y |
HST2.0-48-2Y
Specifications
Detailed Description
Enhance cable insulation with our Thick Wall Adhesive Lined heat shrink tubing. Measuring 2 inches in diameter and 48 inches in length, this black cross-linked polyolefin tubing comes in a convenient 2-piece package. Operating efficiently in temperatures ranging from -55°C to 110°C (-67°F to 230°F), it provides reliable protection in various environments. With a shrink temperature of 120°C (248°F), installation is quick and easy. RoHS compliant, it meets strict environmental standards. Ideal for abrasion protection in wire and cable management, this tubing offers both durability and performance. Upgrade your insulation solution today.

