| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HST3.5-48-2Y |
| Color: | Black |
| Overall Length: | 4 ft, 48 in, 1.219 m |
| Material: | Polyolefin |
| Shrink Ratio: | 3:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 3.5 in, 88.9 mm |
| SKU: | PANHST3.5-48-2Y |
HST3.5-48-2Y
Specifications
Detailed Description
Enhance the durability of your cables with our Thick Wall Adhesive Lined Heat Shrink Tubing. Measuring 3.5 inches in diameter and 48 inches in length, this black cross-linked polyolefin tubing offers superior protection. With a shrink ratio of 3:1, it securely conforms to your cables, guarding them against abrasion and environmental factors. The adhesive lining ensures a reliable seal, perfect for both professional and DIY cable management projects. Upgrade your wire and cable setup with this essential accessory.

