HSTT05-48-Q6

Heilind Number:PANHSTT05-48-Q6
Manufacturer:Panduit
Manufacturer Number:HSTT05-48-Q6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .05" (1.2mm) diameter, blue cross-linked polyolefin, 25 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT05-48-Q6
Color:Blue
Overall Length:4 ft, 1.2 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.046 in, 1.2 mm
SKU:PANHSTT05-48-Q6

Detailed Description

Enhance the durability of your cables with our Thin Wall Heat Shrink Tubing. With a .05" (1.2mm) diameter and a vibrant blue color, this tubing is not only practical but also visually appealing. Made of flame retardant polyolefin, it offers reliable protection, especially in high-heat environments. Each package contains 25 pieces, ensuring you have an ample supply for various projects. With a shrink ratio of 2:1, it's easy to apply, providing a snug fit around your cables. RoHS compliant and measuring at 1.2 meters (4 feet) in length, this tubing is a must-have for any wire and cable management setup. Individually expanded to .046 inches (1.2mm), it guarantees a secure and professional finish. Upgrade your cable protection with our Heat Shrink Tubing today.