HSTT05-C

Heilind Number:PANHSTT05-C
Manufacturer:Panduit
Manufacturer Number:HSTT05-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .05" (1.2mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT05-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.046 in, 1.2 mm
SKU:PANHSTT05-C

Detailed Description

Enhance your cable management with our Thin Wall Heat Shrink Tubing. Measuring just .05" (1.2mm) in diameter, this black tubing is crafted from flame retardant polyolefin for durability and safety. With a generous 100 ft. (30.5m) length per reel, it's perfect for various applications. Featuring a 2:1 shrink ratio, it snugly fits around wires and connectors, providing reliable insulation and protection. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your abrasion protection with this essential component for any wiring project.