HSTT06-C

Heilind Number:PANHSTT06-C
Manufacturer:Panduit
Manufacturer Number:HSTT06-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .06" (1.6mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT06-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.063 in, 1.6 mm
SKU:PANHSTT06-C

Detailed Description

Enhance the durability and safety of your wires with our Thin Wall Heat Shrink Tubing. With a .06" (1.6mm) diameter, this black cross-linked polyolefin tubing offers reliable insulation and protection. Each reel contains 100 ft. (30.5m) of tubing, making it ideal for various projects. The flame-retardant material ensures peace of mind, while the 2:1 shrink ratio allows for snug and secure fitting. Whether for professional or DIY use, our Heat Shrink Tubing guarantees quality and compliance with RoHS standards. Upgrade your wire and cable management with this essential accessory.