HSTT06-C10

Heilind Number:PANHSTT06-C10
Manufacturer:Panduit
Manufacturer Number:HSTT06-C10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .06" (1.6mm) diameter, white cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT06-C10
Color:White
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.063 in, 1.6 mm
SKU:PANHSTT06-C10

Detailed Description

Enhance cable insulation and protection with our Thin Wall Heat Shrink Tubing. With a slender .06" (1.6mm) diameter, this tubing is crafted from white cross-linked polyolefin, ensuring durability and flame retardancy. Each reel contains 100 ft (30.5m) of tubing, providing ample coverage for various projects. The 2:1 shrink ratio allows for easy application, conforming snugly to cable bundles. RoHS compliant, this tubing guarantees environmentally friendly usage. Ideal for wire and cable management, its versatility makes it a must-have for any workspace.