HSTT06-C4

Heilind Number:PANHSTT06-C4
Manufacturer:Panduit
Manufacturer Number:HSTT06-C4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .06" (1.6mm) diameter, yellow cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT06-C4
Color:Yellow
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.063 in, 1.6 mm
SKU:PANHSTT06-C4

Detailed Description

Enhance cable protection with our Thin Wall Heat Shrink Tubing. With a .06" (1.6mm) diameter and a vibrant yellow hue, this durable cross-linked polyolefin tubing is ideal for various applications. Each reel contains 100 ft (30.5m) of tubing, offering ample coverage for your projects. Engineered for safety, it is flame retardant and RoHS compliant. The 2:1 shrink ratio ensures a snug fit, while the expanded diameter of .063 in (1.6mm) accommodates a range of cable sizes. Perfect for wire and cable management, this tubing provides reliable abrasion protection in a variety of environments. Trust in its quality for your heat shrink needs.