| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT06-CC |
| Color: | Clear |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyolefin |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .063 in, 1.6 mm |
| SKU: | PANHSTT06-CC |
HSTT06-CC
| Heilind Number: | PANHSTT06-CC |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT06-CC |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.06D x 100.00™L (1.6mm x 30.5m), Clear, 1pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, and terminals with our Panduit Thin-wall Heat Shrink Tubing. Crafted from durable Cross-link Polyolefin, this clear tubing provides essential protection against abrasion, fire, and chemicals. With a shrink ratio of 2:1, it securely wraps around components when heated, ensuring a snug fit. Measuring 0.06 inches in diameter and 100 feet in length, it offers ample coverage for your projects. RoHS compliant and designed for ease of use, this tubing is a must-have for any wire and cable management setup. Stay prepared and safeguard your connections with this essential Heat Shrink Tubing.

