HSTT06-M

Heilind Number:PANHSTT06-M
Manufacturer:Panduit
Manufacturer Number:HSTT06-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .06" (1.6mm) diameter, black cross-linked polyolefin, 1000 ft. (304.8m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT06-M
Color:Black
Overall Length:1000 ft, 304.8 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.063 in, 1.6 mm
SKU:PANHSTT06-M

Detailed Description

Enhance the durability and safety of your wiring with our Thin Wall Heat Shrink Tubing. With a .06" (1.6mm) diameter, this black cross-linked polyolefin tubing offers excellent protection against abrasion and environmental elements. Each reel contains 1000 ft. (304.8m) of tubing, making it ideal for large-scale projects. The flame retardant material ensures added safety, while the 2:1 shrink ratio allows for easy installation. Whether for professional or DIY use, our Heat Shrink Tubing is a reliable solution for wire and cable management.