HSTT06-Q

Heilind Number:PANHSTT06-Q
Manufacturer:Panduit
Manufacturer Number:HSTT06-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink on 25 foot reel, .06" (1.6mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT06-Q
Color:Black
Overall Length:25 ft, 7.6 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.063 in, 1.6 mm
SKU:PANHSTT06-Q

Detailed Description

Wrap your wires in reliable protection with this Thin Wall Heat Shrink Tubing. Available on a convenient 25-foot reel, this black cross-linked polyolefin tubing boasts a .06" (1.6mm) diameter, ensuring a snug fit for your cables. With a durable construction that is flame retardant and RoHS compliant, you can trust in its safety and performance. The 2:1 shrink ratio allows for easy application, while the 25-foot length provides ample coverage for various projects. Ideal for abrasion protection and wire management, this heat shrink tubing is a must-have for any DIY enthusiast or professional electrician.