HSTT06-Y

Heilind Number:PANHSTT06-Y
Manufacturer:Panduit
Manufacturer Number:HSTT06-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink in 6" pieces, black, single diameter, .06" (1.6mm) diameter, cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT06-Y
Color:Black
Overall Length:6 in, .152 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.063 in, 1.6 mm
SKU:PANHSTT06-Y

Detailed Description

Enhance cable protection with our Thin Wall Heat Shrink Tubing. Each piece measures 6 inches in length and features a single .06" (1.6mm) diameter, crafted from flame-retardant polyolefin for added safety. The tubing boasts a 2:1 shrink ratio, ensuring a snug fit. Available in classic black, it's ideal for organizing and insulating wires in various applications. RoHS compliant and crafted for durability, it offers peace of mind in cable management. Perfect for professionals and DIY enthusiasts alike, this tubing is a must-have in your toolkit for seamless wire and cable protection.