HSTT09-C

Heilind Number:PANHSTT09-C
Manufacturer:Panduit
Manufacturer Number:HSTT09-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .09" (2.4mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT09-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.093 in, 2.4 mm
SKU:PANHSTT09-C

Detailed Description

Enhance the durability and longevity of your cables with our Thin Wall Heat Shrink Tubing. Measuring at .09" (2.4mm) in diameter and boasting a 2:1 shrink ratio, this black cross-linked polyolefin tubing is not only flame retardant but also RoHS compliant, ensuring safety and environmental responsibility. Each reel contains 100 ft (30.5m) of tubing, providing ample coverage for your wire and cable management needs. Perfect for abrasion protection, this tubing is a versatile solution for various applications. Upgrade your setup with this high-quality heat shrink tubing for added peace of mind.