HSTT09-C5

Heilind Number:PANHSTT09-C5
Manufacturer:Panduit
Manufacturer Number:HSTT09-C5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .09" (2.4mm) diameter, green cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT09-C5
Color:Green
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.093 in, 2.4 mm
SKU:PANHSTT09-C5

Detailed Description

Enhance cable durability with our Thin Wall Heat Shrink Tubing. Measuring .09 inches in diameter, this green polyolefin tubing offers reliable protection against abrasion and wear. With a flame-retardant design and a 2:1 shrink ratio, it ensures safety and secure insulation for your cables. Each reel contains 100 feet (30.5 meters) of tubing, providing ample coverage for your projects. RoHS compliant, it meets environmental standards, making it a responsible choice for your wire and cable management needs.