HSTT09-Y

Heilind Number:PANHSTT09-Y
Manufacturer:Panduit
Manufacturer Number:HSTT09-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink in 6" pieces, black, single diameter, .09" (2.4mm) diameter, cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT09-Y
Color:Black
Overall Length:6 in, .152 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.093 in, 2.4 mm
SKU:PANHSTT09-Y

Detailed Description

Enhance the durability and protection of your cables with our Thin Wall Heat Shrink Tubing. Designed for easy application, each 6-inch piece in sleek black offers a single 2.4mm diameter, perfect for a snug fit. Crafted from flame-retardant cross-linked polyolefin, this tubing guarantees safety and longevity. With a 2:1 shrink ratio, it securely conforms to your cables, providing insulation and abrasion resistance. RoHS compliant, it meets stringent environmental standards. Ideal for a variety of applications, from DIY projects to professional installations, our heat shrink tubing ensures reliable performance and peace of mind. Upgrade your wire and cable management with this essential accessory.