HSTT100-C

Heilind Number:PANHSTT100-C
Manufacturer:Panduit
Manufacturer Number:HSTT100-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, 1" (25.4mm) diameter, black cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT100-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1 in, 25.4 mm
SKU:PANHSTT100-C

Detailed Description

Enhance the durability and safety of your wire and cable connections with our Thin Wall Heat Shrink Tubing. Measuring 1 inch in diameter and boasting a 2:1 shrink ratio, this black, flame-retardant polyolefin tubing provides reliable insulation in high-temperature environments. Each reel contains 100 feet (30.5 meters) of tubing, offering ample supply for various projects. ROHS compliant and crafted for easy application, it's the ideal solution for abrasion protection and heat shrinkage needs. Upgrade your cable management setup with this essential product.