HSTT100-C5

Heilind Number:PANHSTT100-C5
Manufacturer:Panduit
Manufacturer Number:HSTT100-C5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, 1" (25.4mm) diameter, green cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT100-C5
Color:Green
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1 in, 25.4 mm
SKU:PANHSTT100-C5

Detailed Description

Enhance your wire and cable management with our Thin Wall Heat Shrink Tubing. This 1" (25.4mm) diameter tubing, in a vibrant green color, is made of flame retardant polyolefin cross-linked material for durability and safety. Each reel contains 100 ft. (30.5m) of tubing, offering ample coverage for your needs. With a shrink ratio of 2:1, it provides a snug fit for various applications. RoHS compliant, this tubing is environmentally friendly, making it a reliable choice for abrasion protection and heat shrink tasks. Upgrade your workspace with this essential product.