HSTT100-C6

Heilind Number:PANHSTT100-C6
Manufacturer:Panduit
Manufacturer Number:HSTT100-C6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, 1" (25.4mm) diameter, blue cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT100-C6
Color:Blue
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1 in, 25.4 mm
SKU:PANHSTT100-C6

Detailed Description

Enhance cable protection with our Thin Wall Heat Shrink Tubing. Designed for optimal performance, this blue cross-linked polyolefin tubing boasts a 1" diameter, providing a secure fit for various applications. With a generous 100 ft. length per reel, you'll have an ample supply for your projects. Its flame-retardant properties ensure safety, while the 2:1 shrink ratio allows for easy installation. RoHS compliant and crafted with quality in mind, this tubing is a reliable choice for wire and cable management, offering abrasion protection and peace of mind.