HSTT100-Y

Heilind Number:PANHSTT100-Y
Manufacturer:Panduit
Manufacturer Number:HSTT100-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink in 6" pieces, black, single diameter, 1" (25.4mm) diameter, cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT100-Y
Color:Black
Overall Length:6 in, .152 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:1 in, 25.4 mm
SKU:PANHSTT100-Y

Detailed Description

Enhance cable insulation and protection with our Thin Wall Heat Shrink Tubing. Designed for efficiency, each piece measures 6 inches in length and boasts a 2:1 shrink ratio, ensuring a snug fit around cables. Crafted from durable black cross-linked polyolefin, it offers reliable flame retardant properties. With an expanded diameter of 1 inch, this tubing is perfect for various cable management applications. RoHS compliant, it guarantees safety and environmental responsibility. Upgrade your wire and cable protection with this essential accessory.