| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT12-48-Q |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .125 in, 3.2 mm |
| SKU: | PANHSTT12-48-Q |
HSTT12-48-Q
| Heilind Number: | PANHSTT12-48-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | HSTT12-48-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.12D x 3.94™L (3.2mm x 1.2m), Black, 25pc.
More >>Specifications
Detailed Description
Protect your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Made of flame-retardant polyolefin, this tubing shrinks around your components when heated, creating a secure barrier against abrasion, fire, and chemicals. With a shrink ratio of 2:1, it ensures a snug fit, while its cross-linked construction guarantees durability. Each pack contains 25 pieces of black tubing, measuring 0.12 inches in diameter and 3.94 feet in length. Ideal for various applications, this tubing is a reliable solution for heat shrink protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit MP175-C | Harness Identification Marker Plate, 1.75" x 0.75"(44.5mm x 19.1mm), white, standard package. | ![]() |
| Panduit MP175-M | The harness identification marker plate measures 1.75" x .75" (44.5mm x 19.1mm). It is white and comes in packages of 1000. | ![]() |
| Panduit P22-4R-M | Ring Terminal, 26 “ 22 AWG, #4 stud size, non-insulated, bulk package. | ![]() |
| Panduit PK18-8R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #8 stud size, bulk package. | ![]() |
| Panduit PLT4H-TL76 | Pan-Ty® locking cable tie, light-heavy cross section, 14.6 (371mm) length, TEFZEL, aqua. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


