HSTT12-48-Q45

Heilind Number:PANHSTT12-48-Q45
Manufacturer:Panduit
Manufacturer Number:HSTT12-48-Q45
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .12" (3.2mm) diameter, yellow/green cross-linked polyolefin, 25 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT12-48-Q45
Color:Yellow, Green1
Overall Length:4 ft, 1.2 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU:PANHSTT12-48-Q45

Detailed Description

Enhance the durability and safety of your electrical connections with our Thin Wall Heat Shrink Tubing. Featuring a .12" (3.2mm) diameter, this tubing is crafted from yellow and green cross-linked polyolefin, ensuring reliable performance. Each package contains 25 pieces, perfect for various projects. With an overall length of 1.2m (4ft) and a shrink ratio of 2:1, it provides ample coverage and protection. Made from flame-retardant materials, this tubing guarantees peace of mind. Suitable for abrasion protection in wire and cable management, it's a must-have for any professional or DIY enthusiast. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your toolkit with this essential heat shrink solution.