HSTT12-C10

Heilind Number:PANHSTT12-C10
Manufacturer:Panduit
Manufacturer Number:HSTT12-C10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .12" (3.2mm) diameter, white cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT12-C10
Color:White
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU:PANHSTT12-C10

Detailed Description

Enhance the safety and durability of your wiring with our Thin Wall Heat Shrink Tubing. Measuring at just .12 inches (3.2mm) in diameter, this white cross-linked polyolefin tubing provides reliable insulation in a variety of applications. Each reel contains 100 feet (30.5m) of tubing, offering ample coverage for your projects. With a flame retardant design, it ensures added protection against heat and electrical damage. Boasting a 2:1 shrink ratio, it easily conforms to the shape of your wires for a secure fit. RoHS compliant, this tubing meets stringent environmental standards. Ideal for abrasion protection and managing wire and cable systems, it's a must-have for any professional or DIY enthusiast. Upgrade your setup with this high-quality heat shrink tubing for long-lasting performance.