HSTT12-Q

Heilind Number:PANHSTT12-Q
Manufacturer:Panduit
Manufacturer Number:HSTT12-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink on 25 foot reel, .12" (3.2mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT12-Q
Color:Black
Overall Length:25 ft, 7.6 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU:PANHSTT12-Q

Detailed Description

Enhance the durability and insulation of your wiring with our Thin Wall Heat Shrink Tubing. This 25-foot reel offers convenient access to .12-inch (3.2mm) diameter tubing, crafted from black cross-linked polyolefin for optimal performance. With a shrink ratio of 2:1 and flame retardant properties, it ensures secure bundling and protection in various applications. RoHS compliant and available in a sleek black hue, this tubing is a must-have for efficient wire and cable management, providing abrasion resistance and peace of mind. Upgrade your setup with this essential heat shrink solution.