HSTT12-Y

Heilind Number:PANHSTT12-Y
Manufacturer:Panduit
Manufacturer Number:HSTT12-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink in 6" pieces, black, single diameter, .12" (3.2mm) diameter, cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT12-Y
Color:Black
Overall Length:6 in, .152 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU:PANHSTT12-Y

Detailed Description

Enhance cable insulation and protection with our Thin Wall Heat Shrink Tubing. Each pack includes six-inch pieces of durable black tubing, made from flame-retardant polyolefin for added safety. With a single diameter of 0.12 inches (3.2mm) and a 2:1 shrink ratio, it ensures a snug fit for various applications. RoHS compliant and crafted from cross-linked polyolefin, this tubing guarantees both quality and environmental responsibility. Perfect for wire and cable management, it's a must-have for any project requiring reliable abrasion protection. Keep your connections secure with this essential heat shrink tubing.