| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT150-48-5-6 |
| Color: | Blue |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| SKU: | PANHSTT150-48-5-6 |
HSTT150-48-5-6
Specifications
Detailed Description
Enhance the durability and safety of your wiring with our Thin Wall Heat Shrink tubing. Measuring 1.5" in diameter, this blue cross-linked polyolefin tubing comes in a convenient 5-piece package. With an overall length of 1.2 meters (4 feet) and a 2:1 shrink ratio, it provides ample coverage and secure insulation. Made of flame-retardant materials, it ensures protection in various applications. RoHS compliant, it meets environmental standards. Ideal for abrasion protection and cable management, this tubing is a reliable solution for your needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||

