HSTT19-C5

Heilind Number:PANHSTT19-C5
Manufacturer:Panduit
Manufacturer Number:HSTT19-C5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .19" (4.8mm) diameter, green cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT19-C5
Color:Green
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.187 in, 4.8 mm
SKU:PANHSTT19-C5

Detailed Description

Enhance cable protection with our Thin Wall Heat Shrink Tubing, designed for efficient insulation in a vibrant green hue. Each reel offers 100 feet (30.5 meters) of durable polyolefin material, boasting a 2:1 shrink ratio for secure application. With flame retardant properties and RoHS compliance, this tubing guarantees safety and environmental responsibility. Perfect for abrasion protection in various settings, it features a .19-inch (4.8mm) diameter when expanded, making it a versatile solution for wire and cable management needs. Upgrade your projects with this essential heat shrink tubing.