Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | HSTT25-48-Q2 |
Color: | Red |
Overall Length: | 4 ft, 1.2 m |
Material: | Flame retardant polyolefin cross-linked except clear |
Shrink Ratio: | 2:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | .25 in, 6.4 mm |
SKU: | PANHSTT25-48-Q2 |
Nominal Recovered Wall Thickness mm : | 0.6 (mm) |
Application: | For Dry Locations |
Nominal Recovered Wall Thickness In : | 0.025 (In.) |
Nominal Diameter mm : | 6.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. |
Download |