HSTT25-Q

Heilind Number:PANHSTT25-Q
Manufacturer:Panduit
Manufacturer Number:HSTT25-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink on 25 foot reel, .25" (6.4mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT25-Q
Color:Black
Overall Length:25 ft, 7.6 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.25 in, 6.4 mm
SKU:PANHSTT25-Q

Detailed Description

Enhance the durability and safety of your cables with our Thin Wall Heat Shrink Tubing. This high-quality product comes in a convenient 25-foot reel, offering ample coverage for various applications. With a diameter of 0.25 inches (6.4mm) and a shrink ratio of 2:1, it provides a snug and secure fit, protecting against abrasion and other forms of damage. Made of black cross-linked polyolefin, it is not only flame-retardant but also RoHS compliant, ensuring environmental responsibility. Suitable for wire and cable management, this tubing is a must-have for any professional or DIY enthusiast looking to maintain the integrity of their electrical connections. Upgrade your setup today with this essential heat shrink solution.