HSTT25-Y

Heilind Number:PANHSTT25-Y
Manufacturer:Panduit
Manufacturer Number:HSTT25-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink in 6" pieces, black, single diameter, .25" (6.4mm) diameter, cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT25-Y
Color:Black
Overall Length:6 in, .152 m
Material:Polyolefin
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.25 in, 6.4 mm
SKU:PANHSTT25-Y

Detailed Description

Enhance the durability and longevity of your cables with our Thin Wall Heat Shrink Tubing. Each piece, measuring 6 inches in length, is crafted from black cross-linked polyolefin for superior protection. With a single diameter of 0.25 inches (6.4mm) and a 2:1 shrink ratio, it ensures a snug fit around your cables. RoHS compliant and suitable for various applications, this tubing is a must-have for efficient wire and cable management. Upgrade today and experience the difference in quality and performance.