| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT300-48-2 |
| Color: | Black |
| Overall Length: | 1.2 m, 4 ft |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 3 in, 76.2 mm |
| SKU: | PANHSTT300-48-2 |
HSTT300-48-2
Specifications
Detailed Description
Enhance the durability and safety of your cable connections with our Thin Wall Heat Shrink Tubing. Specifically designed for 3-inch diameters, these black polyolefin sleeves provide reliable insulation and protection. With a flame-retardant composition, they ensure peace of mind in various applications. Each package contains two pieces, offering convenience and value. The 2:1 shrink ratio allows for easy installation, conforming seamlessly to your cables. RoHS compliant and crafted from high-quality materials, these heat shrink tubes are essential for maintaining optimal wire and cable management. Upgrade your setup with this essential abrasion protection solution.

