| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT38-48-Q10 |
| Color: | White |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .375 in, 9.5 mm |
| SKU: | PANHSTT38-48-Q10 |
HSTT38-48-Q10
Specifications
Detailed Description
Enhance cable and wire insulation with our Thin Wall Heat Shrink Tubing. Measuring .38" (9.5mm) in diameter, this white cross-linked polyolefin tubing offers reliable protection in various applications. Each package includes 25 pieces, providing ample coverage for your projects. With an overall length of 1.2m (4ft) and a shrink ratio of 2:1, it ensures a snug fit when heated. Made of flame-retardant polyolefin, except in clear variants, it meets RoHS compliance standards. Perfect for abrasion protection and heat shrink applications, this tubing is a versatile solution for your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | PAN-PCN-20230921-1 - Color Variation & Drawing Change. Effective immediately, you may experience a slight color variation in our HSTT product offering. In addition, the customer drawing for the HSTTVA family is revised with a few minor dimensional changes for Nominal Recovered Wall Thickness. | Download | |||

