HSTT38-C10

Heilind Number:PANHSTT38-C10
Manufacturer:Panduit
Manufacturer Number:HSTT38-C10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .38" (9.5mm) diameter, white cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT38-C10
Color:White
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTT38-C10

Detailed Description

Enhance cable and wire protection with our Thin Wall Heat Shrink Tubing. This .38" (9.5mm) diameter tubing, featuring a white cross-linked polyolefin construction, is a durable and reliable solution for insulating and securing electrical components. With a generous length of 100 ft. (30.5m) per reel, it offers ample coverage for various applications. Designed for convenience, it has a shrink ratio of 2:1 and is easy to install. The flame retardant properties of the material ensure safety, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Perfect for abrasion protection and heat shrink applications, this tubing is a must-have for any project in need of high-quality insulation.