HSTT38-C5

Heilind Number:PANHSTT38-C5
Manufacturer:Panduit
Manufacturer Number:HSTT38-C5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .38" (9.5mm) diameter, green cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT38-C5
Color:Green
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTT38-C5

Detailed Description

Enhance the durability and safety of your wiring projects with our Thin Wall Heat Shrink Tubing. Crafted from green cross-linked polyolefin, this high-quality tubing offers superior protection with a 2:1 shrink ratio. Ideal for insulation and abrasion resistance, it's flame retardant and RoHS compliant, ensuring peace of mind for environmentally conscious users. Each reel contains 100 feet (30.5m) of tubing, making it a convenient and cost-effective solution for various applications. Upgrade your wire and cable management with this essential product.