HSTT38-C6

Heilind Number:PANHSTT38-C6
Manufacturer:Panduit
Manufacturer Number:HSTT38-C6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .38" (9.5mm) diameter, blue cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT38-C6
Color:Blue
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTT38-C6

Detailed Description

Enhance wire protection with our Thin Wall Heat Shrink Tubing. Measuring .38" (9.5mm) in diameter, this blue cross-linked polyolefin tubing is designed for durable insulation. Each reel contains 100 ft. (30.5m) of tubing, offering ample coverage for various applications. With a shrink ratio of 2:1, it provides a snug fit when heated, ensuring secure encasing. Its flame-retardant properties make it a reliable choice for safety-conscious projects. Expandable to .375 in (9.5 mm), it accommodates a wide range of wire sizes. RoHS compliant, this tubing meets international standards for environmental responsibility. Perfect for wire and cable management, it's an essential tool for abrasion protection in various settings. Upgrade your projects with this high-quality heat shrink tubing.