HSTT38-TC

Heilind Number:PANHSTT38-TC
Manufacturer:Panduit
Manufacturer Number:HSTT38-TC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .38" (9.5mm) diameter, clear cross-linked polyolefin, 200 ft. (61.0m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT38-TC
Color:Clear
Overall Length:200 ft, 61 m
Material:Polyolefin cross-linked
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTT38-TC

Detailed Description

Enhance cable protection with our Thin Wall Heat Shrink Tubing, designed for a .38" (9.5mm) diameter. Crafted from clear cross-linked polyolefin, this high-quality tubing offers a 2:1 shrink ratio for secure fitting. Each reel contains 200 ft. (61.0m) of tubing, ensuring ample supply for various projects. RoHS compliant and durable, it provides efficient abrasion protection for wires and cables. Ideal for professional use in wire and cable management, this tubing guarantees reliable performance. Upgrade your setup with this essential product for seamless organization and safeguarding of electrical components.