HSTT38-Y

Heilind Number:PANHSTT38-Y
Manufacturer:Panduit
Manufacturer Number:HSTT38-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink in 6" pieces, black, single diameter, .38" (9.5mm) diameter, cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT38-Y
Color:Black
Overall Length:6 in, .152 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.375 in, 9.5 mm
SKU:PANHSTT38-Y

Detailed Description

Enhance the durability of your cables with our Thin Wall Heat Shrink Tubing. These 6-inch black tubes provide reliable insulation, featuring a single .38-inch diameter made of flame-retardant polyolefin. With a 2:1 shrink ratio, they effortlessly conform to your wires for seamless protection. RoHS compliant and crafted for quality, our heat shrink tubing is a must-have for any wire and cable management setup, ensuring both safety and longevity. Upgrade your abrasion protection with ease.