| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTT50-C |
| Color: | Black |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Flame retardant polyolefin cross-linked except clear |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 12.7 mm, .5 in |
| SKU: | PANHSTT50-C |
HSTT50-C
Specifications
Detailed Description
Enhance the durability and protection of your cables with our Thin Wall Heat Shrink Tubing. Boasting a .50" (12.7mm) diameter and a sleek black hue, this tubing is not only aesthetically pleasing but also functional. Crafted from flame retardant polyolefin, it offers peace of mind in terms of safety. With a generous 100 ft. (30.5m) length per reel, you'll have an ample supply for various projects. The 2:1 shrink ratio ensures a snug fit, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire and cable management, this tubing is a must-have for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P12-6HDR-D | Ring Terminal, 16-12 AWG, #6 stud size, heavy duty, non-insulated, bulk package. | ![]() |
| Panduit P14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| Panduit P8-8R-T | Ring terminal, large wire, 8 AWG, #8 stud size, non-insulated, bulk package. | ![]() |


