HSTT50-C6

Heilind Number:PANHSTT50-C6
Manufacturer:Panduit
Manufacturer Number:HSTT50-C6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .50" (12.7mm) diameter, blue cross-linked polyolefin, 100 ft. (30.5m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT50-C6
Color:Blue
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.5 in, 12.7 mm
SKU:PANHSTT50-C6

Detailed Description

Enhance the durability and protection of your cables with our Thin Wall Heat Shrink Tubing. Measuring at 0.50 inches in diameter, this blue cross-linked polyolefin tubing is designed for efficient insulation. The 2:1 shrink ratio ensures a snug fit around your cables, while the flame-retardant properties offer added safety. Each reel contains 100 feet (30.5 meters) of tubing, providing ample coverage for your projects. Whether you're working on electrical wiring or any other application requiring abrasion protection, this tubing is a reliable choice. Rest assured, it is ROHS compliant, making it a sustainable and environmentally-friendly option for your wire and cable management needs.