HSTT75-Q

Heilind Number:PANHSTT75-Q
Manufacturer:Panduit
Manufacturer Number:HSTT75-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink on 25 foot reel, .75" (19.0mm) diameter, black cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT75-Q
Color:Black
Overall Length:25 ft, 7.6 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.75 in, 19.1 mm
SKU:PANHSTT75-Q

Detailed Description

Enhance cable protection with our Thin Wall Heat Shrink Tubing, conveniently available on a 25-foot reel. Designed for durability, the .75" (19.0mm) diameter tubing is crafted from black cross-linked polyolefin, offering excellent heat resistance. With a 2:1 shrink ratio, it efficiently conforms to cables for a snug fit, ensuring optimal insulation. This flame-retardant tubing meets RoHS compliance, guaranteeing its environmental safety. Ideal for various applications, from wire management to abrasion protection, this tubing is a reliable solution for your needs.