HSTT75-TC

Heilind Number:PANHSTT75-TC
Manufacturer:Panduit
Manufacturer Number:HSTT75-TC
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink, .75" (19.0mm) diameter, clear cross-linked polyolefin, 200 ft. (61.0m) per reel.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT75-TC
Color:Clear
Overall Length:200 ft, 61 m
Material:Polyolefin cross-linked
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.75 in, 19.1 mm
SKU:PANHSTT75-TC

Detailed Description

Enhance wire and cable management with this high-quality thin wall heat shrink tubing, designed for professional-grade applications. With a clear cross-linked polyolefin construction and a 2:1 shrink ratio, it provides reliable insulation and protection for cables and wires. Each reel contains 200 feet (61 meters) of tubing, offering ample supply for various projects. The .75-inch (19.0mm) diameter and RoHS compliance ensure compatibility and environmentally friendly usage. Ideal for abrasion protection and shrinkable joints, this tubing is a must-have for any industrial or DIY setup. Upgrade your cable organization with this versatile and durable heat shrink solution.