HSTT75-Y

Heilind Number:PANHSTT75-Y
Manufacturer:Panduit
Manufacturer Number:HSTT75-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall heat shrink in 6" pieces, black, single diameter, .75" (19.0mm) diameter, cross-linked polyolefin.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTT75-Y
Color:Black
Overall Length:200 ft, 6 in, 61 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.75 in, 19.1 mm
SKU:PANHSTT75-Y

Detailed Description

Enhance cable durability with our Thin Wall Heat Shrink Tubing. Available in convenient 6-inch pieces, this black tubing features a single .75-inch diameter, crafted from flame-retardant polyolefin for optimal safety. With a 2:1 shrink ratio, it securely conforms to cables, providing abrasion protection and insulation. Each 200-foot roll ensures ample supply for various applications. RoHS compliant, this high-quality tubing is a must-have for wire and cable management, offering reliable performance in a range of environments.