HSTTA100-Y

Heilind Number:PANHSTTA100-Y
Manufacturer:Panduit
Manufacturer Number:HSTTA100-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall adhesive lined heat shrink in 6" pieces, 1" (25.4mm) diameter, adhesive lined black cross-linked polyolefin, 2 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTA100-Y
Color:Black
Overall Length:6 in, .152 m
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:3:1
Product:Heat Shrink Tubing
Expanded Diameter:1 in, 25.4 mm
SKU:PANHSTTA100-Y

Detailed Description

Enhance cable protection with our Thin Wall Adhesive Lined Heat Shrink Tubing, a must-have for professional wire and cable management. Each package contains two 6-inch pieces of black cross-linked polyolefin tubing, boasting a 3:1 shrink ratio for a snug fit. The adhesive lining ensures a secure seal, perfect for insulating and safeguarding cables in various applications. With an expanded diameter of 1 inch, this tubing is versatile and easy to install. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your abrasion protection solutions with this high-quality heat shrink tubing.