| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTA150-48-5 |
| Color: | Black |
| Overall Length: | 4 ft, 1.219 m |
| Material: | Polyolefin cross-linked with adhesive |
| Shrink Ratio: | 3:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1.5 in, 38.1 mm |
| SKU: | PANHSTTA150-48-5 |
HSTTA150-48-5
Specifications
Detailed Description
Enhance and protect your cable connections with our Thin Wall Adhesive Lined Heat Shrink Tubing. This pack includes five 4-foot pieces, each measuring 1.5 inches in diameter. Crafted from black cross-linked polyolefin with adhesive lining, it offers durable insulation and moisture resistance. With a 3:1 shrink ratio, it ensures a snug fit, while its RoHS compliance guarantees environmental safety. Ideal for abrasion protection and cable management, this tubing is a must-have for any wiring project.

