HSTTA150-Y

Heilind Number:PANHSTTA150-Y
Manufacturer:Panduit
Manufacturer Number:HSTTA150-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall adhesive lined heat shrink in 6" pieces, 1.5" (38.1mm) diameter, adhesive lined black cross-linked polyolefin, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTA150-Y
Color:Black
Overall Length:6 in, .152 m
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:3:1
Product:Heat Shrink Tubing
Expanded Diameter:1.5 in, 38.1 mm
SKU:PANHSTTA150-Y

Detailed Description

Enhance cable protection with our Thin Wall Adhesive Lined Heat Shrink Tubing. Each 6-inch piece features a 1.5-inch diameter, providing a snug fit for various applications. Crafted from durable black cross-linked polyolefin, this tubing offers excellent resistance to abrasion and environmental factors. With a shrink ratio of 3:1, it ensures a secure seal around cables. The adhesive lining further enhances insulation and seals out moisture, making it ideal for both indoor and outdoor use. RoHS compliant and easy to install, it's a reliable solution for wire and cable management needs.