HSTTA19-Y

Heilind Number:PANHSTTA19-Y
Manufacturer:Panduit
Manufacturer Number:HSTTA19-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall adhesive lined heat shrink in 6" pieces, .19" (4.8mm) diameter, adhesive lined black cross-linked polyolefin, 6 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTA19-Y
Color:Black
Overall Length:6 in, .152 m
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:3:1
Product:Heat Shrink Tubing
Expanded Diameter:.187 in, 4.8 mm
SKU:PANHSTTA19-Y

Detailed Description

Enhance your wire and cable management with our Thin Wall Adhesive Lined Heat Shrink Tubing. Each package contains six 6-inch pieces of high-quality black cross-linked polyolefin tubing, offering excellent protection and insulation. With a 3:1 shrink ratio, it effortlessly conforms to various cable sizes for a snug fit. The adhesive lining ensures a secure seal, making it ideal for both professional and DIY applications. RoHS compliant and constructed from durable materials, it guarantees long-lasting performance. Upgrade your abrasion protection with this essential heat shrink tubing solution.