HSTTA75-48-C

Heilind Number:PANHSTTA75-48-C
Manufacturer:Panduit
Manufacturer Number:HSTTA75-48-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall adhesive lined heat shrink 4' pieces, .75" (19.0mm) diameter, adhesive lined black cross-linked polyolefin, 100 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTA75-48-C
Color:Black
Overall Length:4 ft, 1.2 m
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:3:1
Product:Heat Shrink Tubing
Expanded Diameter:.75 in, 19.1 mm
SKU:PANHSTTA75-48-C

Detailed Description

Enhance cable insulation and protection with our Thin Wall Adhesive Lined Heat Shrink Tubing. This convenient 4-foot package contains 100 pieces of .75-inch diameter tubing, crafted from black cross-linked polyolefin with adhesive lining for secure sealing. Featuring a 3:1 shrink ratio, it efficiently conforms to cable contours, while its RoHS compliance ensures environmentally-friendly usage. Perfect for abrasion protection and cable management, this tubing is a versatile solution for various applications. Upgrade your wire and cable setup with this high-quality heat shrink tubing for reliable performance.