HSTTA75-Y

Heilind Number:PANHSTTA75-Y
Manufacturer:Panduit
Manufacturer Number:HSTTA75-Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall adhesive lined heat shrink in 6" pieces, .75" (19.0mm) diameter, adhesive lined black cross-linked polyolefin, 2 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTA75-Y
Color:Black
Overall Length:6 in, .152 m
Material:Polyolefin cross-linked with adhesive
Shrink Ratio:3:1
Product:Heat Shrink Tubing
Expanded Diameter:.75 in, 19.1 mm
SKU:PANHSTTA75-Y

Detailed Description

Enhance your cable management with our Thin Wall Adhesive-Lined Heat Shrink Tubing. Each package includes two 6-inch pieces, meticulously crafted from black cross-linked polyolefin. With a 3:1 shrink ratio, these tubes ensure a snug fit around cables, providing both insulation and protection. The adhesive lining adds an extra layer of security, perfect for industrial or DIY projects. RoHS compliant, our tubing is not only efficient but also environmentally friendly. Upgrade your wire and cable organization with this essential accessory.