HSTTK09-48-Q

Heilind Number:PANHSTTK09-48-Q
Manufacturer:Panduit
Manufacturer Number:HSTTK09-48-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall PVDF KYNAR heat shrink, .09" (2.4mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTK09-48-Q
Color:Clear
Overall Length:4 ft, 1.2 m
Material:Kynar
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.093 in, 2.4 mm
SKU:PANHSTTK09-48-Q

Detailed Description

Enhance your wire and cable management with our Thin Wall PVDF KYNAR Heat Shrink Tubing. Measuring .09" in diameter and boasting a shrink ratio of 2:1, this clear cross-linked polyvinylidene fluoride solution offers both durability and versatility. Each package contains 25 pieces, ensuring you have an ample supply for your needs. With an overall length of 1.2 meters (4 feet) and an expanded diameter of .093 inches (2.4 mm), this tubing is perfect for a wide range of applications. Made of high-quality Kynar material and RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your abrasion protection and heat shrink needs with this essential product.