| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTK100-48-5 |
| Color: | Clear |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Kynar |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | 1 in, 25.4 mm |
| SKU: | PANHSTTK100-48-5 |
HSTTK100-48-5
Specifications
Detailed Description
Enhance the durability and protection of your cables with our Thin Wall PVDF KYNAR Heat Shrink Tubing. This 1" diameter tubing, crafted from clear cross-linked polyvinylidene fluoride, offers a reliable solution for insulation and abrasion resistance. With a shrink ratio of 2:1, it effortlessly conforms to the shape of your cables for a secure fit. Each package contains 5 pieces, providing ample coverage for your projects. RoHS compliant and with an expanded diameter of 1 inch, this tubing is a versatile and eco-friendly choice for wire and cable management. Perfect for various applications, it ensures efficient heat shrink performance, with an overall length of 1.2 meters (4 ft). Upgrade your setup with this high-quality heat shrink tubing, a must-have for any professional or DIY enthusiast.

