HSTTK12-48-Q

Heilind Number:PANHSTTK12-48-Q
Manufacturer:Panduit
Manufacturer Number:HSTTK12-48-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin wall PVDF KYNAR heat shrink, .12" (3.2mm) diameter, clear cross-linked polyvinylidfene fluoride, 25 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTK12-48-Q
Color:Clear
Overall Length:4 ft, 1.2 m
Material:Kynar
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.125 in, 3.2 mm
SKU:PANHSTTK12-48-Q

Detailed Description

Enhance the durability and protection of your cables with our Thin Wall PVDF KYNAR Heat Shrink Tubing. Measuring at .12" in diameter and 1.2 meters in length, these clear cross-linked polyvinylidfene fluoride tubes are perfect for a variety of applications. With a 2:1 shrink ratio, they provide a snug fit, ensuring optimal insulation. Each package contains 25 pieces, making it convenient for both professional and DIY use. Made with high-quality Kynar material, these heat shrink tubes guarantee reliability and performance. Achieve peace of mind knowing that they are RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable management with this essential abrasion protection solution.