| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit HSTTK25-48-Q |
| Color: | Clear |
| Overall Length: | 4 ft, 1.2 m |
| Material: | Kynar |
| Shrink Ratio: | 2:1 |
| Product: | Heat Shrink Tubing |
| Expanded Diameter: | .25 in, 6.4 mm |
| SKU: | PANHSTTK25-48-Q |
HSTTK25-48-Q
Specifications
Detailed Description
Enhance the durability of your cable connections with our Thin Wall PVDF KYNAR Heat Shrink Tubing. With a .25" (6.4mm) diameter and a shrink ratio of 2:1, this clear cross-linked polyvinylidfene fluoride tubing provides reliable insulation and protection. Each package contains 25 pieces, offering ample supply for your needs. Made of high-quality Kynar material, it ensures long-lasting performance. With an overall length of 1.2m (4ft), it's perfect for various applications. RoHS compliant, it meets environmental standards. Upgrade your wire and cable management with this essential abrasion protection solution.

